Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
4A
Package Type
DPAK
Maximum Gate Trigger Current
5 → 35mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
30A
Peak On-State Voltage
1.56V
Country of Origin
China
€ 925.00
€ 0.37 Each (On a Reel of 2500) (ex VAT)
€ 1,100.75
€ 0.44 Each (On a Reel of 2500) (inc. VAT)
2500
€ 925.00
€ 0.37 Each (On a Reel of 2500) (ex VAT)
€ 1,100.75
€ 0.44 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
4A
Package Type
DPAK
Maximum Gate Trigger Current
5 → 35mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
30A
Peak On-State Voltage
1.56V
Country of Origin
China