E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics, TRIAC, 600V

RS Stock No.: 151-377Brand: STMicroelectronicsManufacturers Part No.: T405-600B-TR
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

4A

Package Type

DPAK

Maximum Gate Trigger Current

5 → 35mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

30A

Peak On-State Voltage

1.56V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.40

€ 0.57 Each (Supplied as a Tape) (ex VAT)

€ 13.57

€ 0.678 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics, TRIAC, 600V
Select packaging type

€ 11.40

€ 0.57 Each (Supplied as a Tape) (ex VAT)

€ 13.57

€ 0.678 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics, TRIAC, 600V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 180€ 0.57€ 11.40
200 - 480€ 0.55€ 11.00
500 - 980€ 0.52€ 10.40
1000 - 1980€ 0.47€ 9.40
2000+€ 0.47€ 9.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

4A

Package Type

DPAK

Maximum Gate Trigger Current

5 → 35mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

30A

Peak On-State Voltage

1.56V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more