STMicroelectronics,7W, 15-Pin MULTIWATT V TDA7266

RS Stock No.: 686-7402Brand: STMicroelectronicsManufacturers Part No.: TDA7266
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Bridge Amplifier

Output Type

2 Channel Stereo

Maximum Power

7W

Application

Speaker

Amplifier Class

Class A-B

Mounting Type

Through Hole

Typical Single Supply Voltage

11 V

Power Supply Type

Single

Package Type

MULTIWATT V

Pin Count

15

Input Signal Type

Single Ended

Output Signal Type

Differential

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Audio Class-AB Power Amplifiers, STMicroelectronics

Mono, stereo and multi-channel solutions
Wide range of output power options

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.43

€ 8.43 Each (ex VAT)

€ 10.03

€ 10.03 Each (inc. VAT)

STMicroelectronics,7W, 15-Pin MULTIWATT V TDA7266
Select packaging type

€ 8.43

€ 8.43 Each (ex VAT)

€ 10.03

€ 10.03 Each (inc. VAT)

STMicroelectronics,7W, 15-Pin MULTIWATT V TDA7266
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 8.43
5 - 9€ 8.14
10 - 24€ 7.44
25 - 49€ 6.79
50+€ 6.53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Bridge Amplifier

Output Type

2 Channel Stereo

Maximum Power

7W

Application

Speaker

Amplifier Class

Class A-B

Mounting Type

Through Hole

Typical Single Supply Voltage

11 V

Power Supply Type

Single

Package Type

MULTIWATT V

Pin Count

15

Input Signal Type

Single Ended

Output Signal Type

Differential

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Audio Class-AB Power Amplifiers, STMicroelectronics

Mono, stereo and multi-channel solutions
Wide range of output power options

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more