E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics TIP122 NPN Darlington Transistor, 8 A 100 V HFE:1000, 3-Pin TO-220

RS Stock No.: 103-1078Brand: STMicroelectronicsManufacturers Part No.: TIP122
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

4 V

Maximum Collector Cut-off Current

0.2mA

Maximum Operating Temperature

+150 °C

Length

10.4mm

Minimum Operating Temperature

-65 °C

Height

9.15mm

Width

4.6mm

Dimensions

10.4 x 4.6 x 9.15mm

Product details

TIP122 Darlington Transistors

STMicroelectronics presents its TIP122 range of Darlington pairs. Darlington pairs or transistors are a package of two standard BJT transistors that are used to amplify weak signals from one circuit to another circuit or microprocessor.

The TIP122 devices are manufactured in planar technology with “base island” layout and monolithic Darlington configuration. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage.

Features and Benefits

  • Low collector-emitter saturation voltage

  • Complementary NPN -PNP transistors

Applications

  • General purpose linear and switching

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 28.50

€ 0.57 Each (In a Tube of 50) (ex VAT)

€ 33.92

€ 0.678 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics TIP122 NPN Darlington Transistor, 8 A 100 V HFE:1000, 3-Pin TO-220

€ 28.50

€ 0.57 Each (In a Tube of 50) (ex VAT)

€ 33.92

€ 0.678 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics TIP122 NPN Darlington Transistor, 8 A 100 V HFE:1000, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50€ 0.57€ 28.50
100 - 200€ 0.55€ 27.50
250+€ 0.55€ 27.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

4 V

Maximum Collector Cut-off Current

0.2mA

Maximum Operating Temperature

+150 °C

Length

10.4mm

Minimum Operating Temperature

-65 °C

Height

9.15mm

Width

4.6mm

Dimensions

10.4 x 4.6 x 9.15mm

Product details

TIP122 Darlington Transistors

STMicroelectronics presents its TIP122 range of Darlington pairs. Darlington pairs or transistors are a package of two standard BJT transistors that are used to amplify weak signals from one circuit to another circuit or microprocessor.

The TIP122 devices are manufactured in planar technology with “base island” layout and monolithic Darlington configuration. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage.

Features and Benefits

  • Low collector-emitter saturation voltage

  • Complementary NPN -PNP transistors

Applications

  • General purpose linear and switching

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more