E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics TS555 TS555IDTTR, Timer Circuit, Dual 2.7MHz, 8-Pin SO

RS Stock No.: 196-2112Brand: STMicroelectronicsManufacturers Part No.: TS555IDTTR
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Monostable

Package Type

SO

Number of Internal Timers

2

Pin Count

8

Maximum Input Frequency

2.7MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Low Level Output Current

1mA

Maximum High Level Output Current

-0.3mA

Height

1.5mm

Width

4mm

Series

TS555

Length

5mm

Dimensions

5 x 4 x 1.5mm

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.30

€ 1.23 Each (In a Pack of 10) (ex VAT)

€ 14.64

€ 1.464 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics TS555 TS555IDTTR, Timer Circuit, Dual 2.7MHz, 8-Pin SO
Select packaging type

€ 12.30

€ 1.23 Each (In a Pack of 10) (ex VAT)

€ 14.64

€ 1.464 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics TS555 TS555IDTTR, Timer Circuit, Dual 2.7MHz, 8-Pin SO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 1.23€ 12.30
50 - 90€ 1.17€ 11.70
100 - 240€ 1.12€ 11.20
250 - 490€ 1.07€ 10.70
500+€ 1.04€ 10.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Monostable

Package Type

SO

Number of Internal Timers

2

Pin Count

8

Maximum Input Frequency

2.7MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Low Level Output Current

1mA

Maximum High Level Output Current

-0.3mA

Height

1.5mm

Width

4mm

Series

TS555

Length

5mm

Dimensions

5 x 4 x 1.5mm

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more