Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TSB512IYST STMicroelectronics, 2-Channel Differential Amplifier 6MHz Rail to Rail Input/Output 8-Pin MiniSO8

RS Stock No.: 249-6750Brand: STMicroelectronicsManufacturers Part No.: TSB512IYST
brand-logo
View all in Differential Amplifiers

Technical Document

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 → 36 V

Typical Dual Supply Voltage

±1.35 to ±18V

Maximum Input Offset Voltage

1.5mV

Typical Gain Bandwidth Product

6MHz

Number of Channels per Chip

2

Package Type

MiniSO8

Pin Count

8

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13,160.00

€ 3.29 Each (On a Reel of 4000) (ex VAT)

€ 15,660.40

€ 3.915 Each (On a Reel of 4000) (inc. VAT)

TSB512IYST STMicroelectronics, 2-Channel Differential Amplifier 6MHz Rail to Rail Input/Output 8-Pin MiniSO8

€ 13,160.00

€ 3.29 Each (On a Reel of 4000) (ex VAT)

€ 15,660.40

€ 3.915 Each (On a Reel of 4000) (inc. VAT)

TSB512IYST STMicroelectronics, 2-Channel Differential Amplifier 6MHz Rail to Rail Input/Output 8-Pin MiniSO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 → 36 V

Typical Dual Supply Voltage

±1.35 to ±18V

Maximum Input Offset Voltage

1.5mV

Typical Gain Bandwidth Product

6MHz

Number of Channels per Chip

2

Package Type

MiniSO8

Pin Count

8

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more