Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Dual Operational
Mounting Type
Surface Mount
Package Type
SO8
Power Supply Type
Single
Pin Count
8
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
3.1MHz
Rail to Rail
Rail to Rail Output
€ 4.31
€ 4.31 Each (ex VAT)
€ 5.13
€ 5.13 Each (inc. VAT)
TSB582IYDT STMicroelectronics, Dual Operational, Op Amp, RRO, 3.1MHz, 36 V, 8-Pin SO8
Select packaging type
Standard
1
€ 4.31
€ 4.31 Each (ex VAT)
€ 5.13
€ 5.13 Each (inc. VAT)
TSB582IYDT STMicroelectronics, Dual Operational, Op Amp, RRO, 3.1MHz, 36 V, 8-Pin SO8
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 4.31 |
10 - 99 | € 3.92 |
100 - 249 | € 3.60 |
250 - 499 | € 3.26 |
500+ | € 3.00 |
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Dual Operational
Mounting Type
Surface Mount
Package Type
SO8
Power Supply Type
Single
Pin Count
8
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
3.1MHz
Rail to Rail
Rail to Rail Output