E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics TSL6902IYDT, Current Sensor IC 8-Pin, SO8

RS Stock No.: 434-215Brand: STMicroelectronicsManufacturers Part No.: TSL6902IYDT
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

12µV

Package Type

SO8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Morocco

Stock information temporarily unavailable.

€ 1.20

€ 1.20 Each (ex VAT)

€ 1.43

€ 1.43 Each (inc. VAT)

STMicroelectronics TSL6902IYDT, Current Sensor IC 8-Pin, SO8

€ 1.20

€ 1.20 Each (ex VAT)

€ 1.43

€ 1.43 Each (inc. VAT)

STMicroelectronics TSL6902IYDT, Current Sensor IC 8-Pin, SO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 1.20
25 - 99€ 1.07
100 - 499€ 0.99
500 - 999€ 0.86
1000+€ 0.78

Technical Document

Specifications

Offset Voltage

12µV

Package Type

SO8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Morocco