STMicroelectronics UC2844BD1013TR, PWM Controller, 30 V, 500 kHz 8-Pin, SO8

RS Stock No.: 151-967Brand: STMicroelectronicsManufacturers Part No.: UC2844BD1013TR
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Start-up Supply Current

0.5mA

Maximum Sink Current

12mA

Maximum Supply Current

17 mA

Output Voltage

5 V

Number of Outputs

1

Package Type

SO8

Pin Count

8

Maximum Operating Supply Voltage

30 V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13.60

€ 0.68 Each (Supplied as a Tape) (ex VAT)

€ 16.18

€ 0.809 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics UC2844BD1013TR, PWM Controller, 30 V, 500 kHz 8-Pin, SO8
Select packaging type

€ 13.60

€ 0.68 Each (Supplied as a Tape) (ex VAT)

€ 16.18

€ 0.809 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics UC2844BD1013TR, PWM Controller, 30 V, 500 kHz 8-Pin, SO8

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Tape
20 - 180€ 0.68€ 13.60
200 - 480€ 0.68€ 13.60
500 - 980€ 0.63€ 12.60
1000 - 1980€ 0.57€ 11.40
2000+€ 0.57€ 11.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Start-up Supply Current

0.5mA

Maximum Sink Current

12mA

Maximum Supply Current

17 mA

Output Voltage

5 V

Number of Outputs

1

Package Type

SO8

Pin Count

8

Maximum Operating Supply Voltage

30 V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more