VL53L0CXV0DH/1 STMicroelectronics, Time-of-Flight, 2m 2.6 V to 3.5 V 12-Pin LGA

RS Stock No.: 192-0973Brand: STMicroelectronicsManufacturers Part No.: VL53L0CXV0DH/1
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

Time-of-Flight

Maximum Switching Frequency

400 kHz

Maximum Output Voltage

0.4 V

Sensing Distance

2m

Switching Mode

Analogue, Digital

Output Type

Digital

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

12

Dimensions

4.4 x 2.4 x 1mm

Height

1mm

Length

4.4mm

Maximum Operating Supply Voltage

3.5 V

Width

2.4mm

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

2.6 V

Maximum Operating Temperature

+70 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.02

€ 5.01 Each (In a Pack of 2) (ex VAT)

€ 11.92

€ 5.962 Each (In a Pack of 2) (inc. VAT)

VL53L0CXV0DH/1 STMicroelectronics, Time-of-Flight, 2m 2.6 V to 3.5 V 12-Pin LGA
Select packaging type

€ 10.02

€ 5.01 Each (In a Pack of 2) (ex VAT)

€ 11.92

€ 5.962 Each (In a Pack of 2) (inc. VAT)

VL53L0CXV0DH/1 STMicroelectronics, Time-of-Flight, 2m 2.6 V to 3.5 V 12-Pin LGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Time-of-Flight

Maximum Switching Frequency

400 kHz

Maximum Output Voltage

0.4 V

Sensing Distance

2m

Switching Mode

Analogue, Digital

Output Type

Digital

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

12

Dimensions

4.4 x 2.4 x 1mm

Height

1mm

Length

4.4mm

Maximum Operating Supply Voltage

3.5 V

Width

2.4mm

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

2.6 V

Maximum Operating Temperature

+70 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more