E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics VN751PT MOSFET Gate Driver 1, 2.5 A, 36V 5-Pin, PPAK

RS Stock No.: 920-6553Brand: STMicroelectronicsManufacturers Part No.: VN751PT
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS

Output Current

2.5 A

Supply Voltage

36V

Pin Count

5

Package Type

PPAK

Driver Type

MOSFET

Number of Outputs

1

Topology

High Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Length

6.6mm

Dimensions

6.6 x 6.2 x 2.4mm

Maximum Operating Temperature

+150 °C

Height

2.4mm

Product details

Intelligent High Side Power Switches, STMicroelectronics

Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.

Intelligent Power Switches, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 160.50

€ 2.14 Each (In a Tube of 75) (ex VAT)

€ 191.00

€ 2.547 Each (In a Tube of 75) (inc. VAT)

STMicroelectronics VN751PT MOSFET Gate Driver 1, 2.5 A, 36V 5-Pin, PPAK

€ 160.50

€ 2.14 Each (In a Tube of 75) (ex VAT)

€ 191.00

€ 2.547 Each (In a Tube of 75) (inc. VAT)

STMicroelectronics VN751PT MOSFET Gate Driver 1, 2.5 A, 36V 5-Pin, PPAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS

Output Current

2.5 A

Supply Voltage

36V

Pin Count

5

Package Type

PPAK

Driver Type

MOSFET

Number of Outputs

1

Topology

High Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Length

6.6mm

Dimensions

6.6 x 6.2 x 2.4mm

Maximum Operating Temperature

+150 °C

Height

2.4mm

Product details

Intelligent High Side Power Switches, STMicroelectronics

Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.

Intelligent Power Switches, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more