Technical Document
Specifications
Brand
STMicroelectronicsPower Switch Topology
High Side
Power Switch Type
Driver
Switch On Resistance
180mΩ
Maximum Operating Supply Voltage
36 V
Number of Outputs
1
Maximum Operating Current
2.5A
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.65mm
Product details
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
€ 14.35
€ 2.87 Each (In a Pack of 5) (ex VAT)
€ 17.08
€ 3.415 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 14.35
€ 2.87 Each (In a Pack of 5) (ex VAT)
€ 17.08
€ 3.415 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsPower Switch Topology
High Side
Power Switch Type
Driver
Switch On Resistance
180mΩ
Maximum Operating Supply Voltage
36 V
Number of Outputs
1
Maximum Operating Current
2.5A
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.65mm
Product details
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.