Technical Document
Specifications
Brand
STMicroelectronicsSensor Technology
Gesture Sensor
Featured Device
VL53L0X
Kit Classification
Expansion Board
Product details
X-NUCLEO-53L0A1 VL53L0X Gesture Sensor Expansion Board
The X-NUCLEO-53L0A1 expansion board is based on the VL53L0X ranging and gesture detection module using FlightSense™ technology. This technology allows absolute distance to be measured independent of target reflectance. The VL53L0X precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight). In order to evaluate the VL53L0X in an environment as close as possible to its final application, the expansion board comes with a holder in which three different height spacers of 0.25, 0.5 and 1mm can be fitted. They are used to simulate the air gap between a cover glass and the sensor.
VL53L0X ranging and gesture detection module
4-digit 7-segment display indicates target object range
Headers for two VL53L0X satellite modules
Arduino v3 compatible Shield headers for host MCU board connection
Holder for sensor cover glass and spacer
Supplied with
3 x height spacers, sensor cover glass, 2 x VL53L0X satellite boards, 2 x satellite headers
Sensor Interfaces, STMicroelectronics
€ 63.53
€ 63.53 Each (ex VAT)
€ 75.60
€ 75.60 Each (inc. VAT)
1
€ 63.53
€ 63.53 Each (ex VAT)
€ 75.60
€ 75.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Technology
Gesture Sensor
Featured Device
VL53L0X
Kit Classification
Expansion Board
Product details
X-NUCLEO-53L0A1 VL53L0X Gesture Sensor Expansion Board
The X-NUCLEO-53L0A1 expansion board is based on the VL53L0X ranging and gesture detection module using FlightSense™ technology. This technology allows absolute distance to be measured independent of target reflectance. The VL53L0X precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight). In order to evaluate the VL53L0X in an environment as close as possible to its final application, the expansion board comes with a holder in which three different height spacers of 0.25, 0.5 and 1mm can be fitted. They are used to simulate the air gap between a cover glass and the sensor.
VL53L0X ranging and gesture detection module
4-digit 7-segment display indicates target object range
Headers for two VL53L0X satellite modules
Arduino v3 compatible Shield headers for host MCU board connection
Holder for sensor cover glass and spacer
Supplied with
3 x height spacers, sensor cover glass, 2 x VL53L0X satellite boards, 2 x satellite headers