Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
IPAK
Maximum Gate Trigger Current
5mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Country of Origin
China
€ 23.25
€ 0.31 Each (In a Tube of 75) (ex VAT)
€ 27.67
€ 0.369 Each (In a Tube of 75) (inc. VAT)
75
€ 23.25
€ 0.31 Each (In a Tube of 75) (ex VAT)
€ 27.67
€ 0.369 Each (In a Tube of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
75 - 75 | € 0.31 | € 23.25 |
150 - 150 | € 0.29 | € 21.75 |
225+ | € 0.26 | € 19.50 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
IPAK
Maximum Gate Trigger Current
5mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Country of Origin
China