Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
IPAK
Maximum Gate Trigger Current
5mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Country of Origin
China
€ 3.40
€ 0.34 Each (In a Pack of 10) (ex VAT)
€ 4.05
€ 0.405 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 3.40
€ 0.34 Each (In a Pack of 10) (ex VAT)
€ 4.05
€ 0.405 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
IPAK
Maximum Gate Trigger Current
5mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Country of Origin
China