Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Storacell Battery Storage Box for 12 AA batteries

RS Stock No.: 915-9779Brand: StoracellManufacturers Part No.: 12AATB
brand-logo
View all in Battery Storage Boxes

Technical Document

Specifications

Battery Types Held

AA

Maximum Number of Batteries

12

Country of Origin

United States

Product details

Storacell Slimline Battery Case

Storacell is a compact, lightweight, battery caddy. A portable battery case with a unique locking mechanism to keep the batteries secure. Batteries can then be easily removed with the push of a thumb.
Storacell battery caddy is also great for photography, camping, travel or home use

Lightweight and portable
Provides terminal protection on both ends
Batteries snap in place and remove easily
Store your batteries in a compact, easy to find caddy
Made from a durable and break resistant material
Dispenses batteries with one hand for safety and convenience

Ideal for:

Law enforcement, photographers, pilots and outdoor enthusiasts

Stock information temporarily unavailable.

€ 10.26

€ 10.26 Each (ex VAT)

€ 12.21

€ 12.21 Each (inc. VAT)

Storacell Battery Storage Box for 12 AA batteries

€ 10.26

€ 10.26 Each (ex VAT)

€ 12.21

€ 12.21 Each (inc. VAT)

Storacell Battery Storage Box for 12 AA batteries
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Battery Types Held

AA

Maximum Number of Batteries

12

Country of Origin

United States

Product details

Storacell Slimline Battery Case

Storacell is a compact, lightweight, battery caddy. A portable battery case with a unique locking mechanism to keep the batteries secure. Batteries can then be easily removed with the push of a thumb.
Storacell battery caddy is also great for photography, camping, travel or home use

Lightweight and portable
Provides terminal protection on both ends
Batteries snap in place and remove easily
Store your batteries in a compact, easy to find caddy
Made from a durable and break resistant material
Dispenses batteries with one hand for safety and convenience

Ideal for:

Law enforcement, photographers, pilots and outdoor enthusiasts