Hazardous Product

Stuart US152 Hot Stirrer, max. capacity 15L, Aluminium, Silicon Alloy

RS Stock No.: 768-9672Brand: StuartManufacturers Part No.: 04807-60
brand-logo
View all in Hot Plate Stirrers

Technical Document

Specifications

Brand

Stuart

Hotplate Material

Aluminium, Silicon Alloy

Plate Size

150 x 150mm

Maximum Hotplate Temperature

+325°C

Magnetic Stirrer

Yes

Maximum Stirring Capacity

15L

Maximum Stirrer Speed

2000rpm

Power Rating

750W

Power Source

Mains

Dimensions

172 x 248 x 120mm

Weight

2.9kg

Height

120mm

Length

172mm

Model Number p

US152

Width

248mm

Plate Length

150mm

Plate Width

150mm

Country of Origin

China

Product details

US152 Hotplate Stirrer

The US152 Hotplate Stirrer is equiped with a robuste aluminium / silicon alloy top plate for an excellent heat transmission

Robust coated aluminium
Flashing "Hot" warning light, mains independent
Accurate temperature control with LED indicator scale
Powerful magnets and motor give stirring speeds up to 2000rpm

Supplied with

2 x 25mm PTFE coated stir bars

Stock information temporarily unavailable.

€ 765.26

€ 765.26 Each (ex VAT)

€ 910.66

€ 910.66 Each (inc. VAT)

Stuart US152 Hot Stirrer, max. capacity 15L, Aluminium, Silicon Alloy

€ 765.26

€ 765.26 Each (ex VAT)

€ 910.66

€ 910.66 Each (inc. VAT)

Stuart US152 Hot Stirrer, max. capacity 15L, Aluminium, Silicon Alloy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stuart

Hotplate Material

Aluminium, Silicon Alloy

Plate Size

150 x 150mm

Maximum Hotplate Temperature

+325°C

Magnetic Stirrer

Yes

Maximum Stirring Capacity

15L

Maximum Stirrer Speed

2000rpm

Power Rating

750W

Power Source

Mains

Dimensions

172 x 248 x 120mm

Weight

2.9kg

Height

120mm

Length

172mm

Model Number p

US152

Width

248mm

Plate Length

150mm

Plate Width

150mm

Country of Origin

China

Product details

US152 Hotplate Stirrer

The US152 Hotplate Stirrer is equiped with a robuste aluminium / silicon alloy top plate for an excellent heat transmission

Robust coated aluminium
Flashing "Hot" warning light, mains independent
Accurate temperature control with LED indicator scale
Powerful magnets and motor give stirring speeds up to 2000rpm

Supplied with

2 x 25mm PTFE coated stir bars