Suco Pressure Switch, 10bar to 50bar

RS Stock No.: 448-8117Brand: SucoManufacturers Part No.: 0184459031-SS
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

Suco

Maximum Operating Pressure

50bar

Minimum Operating Pressure

10bar

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

IP Rating

IP65

Country of Origin

Germany

Product details

G1/4 Stainless Steel Industrial Pressure Switch

Stainless steel bodied versions of the G1/4 Industrial Pressure Switches
Diaphragm operated adjustable range pressure switches with type 303 stainless steel bodies
240V 4A changeover contacts
DIN 43650 standard connector
Protection rating: IP65
Suitable Media: Air; Hydraulic Oil; Engine Oil; Heating Oil; Turpentine

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended. Take proper safety precautions when making adjustments. Relieve the system of pressure if you are going to remove the switch.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Stock information temporarily unavailable.

€ 171.86

€ 171.86 Each (ex VAT)

€ 204.51

€ 204.51 Each (inc. VAT)

Suco Pressure Switch, 10bar to 50bar

€ 171.86

€ 171.86 Each (ex VAT)

€ 204.51

€ 204.51 Each (inc. VAT)

Suco Pressure Switch, 10bar to 50bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 171.86
5+€ 169.20

Technical Document

Specifications

Brand

Suco

Maximum Operating Pressure

50bar

Minimum Operating Pressure

10bar

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

IP Rating

IP65

Country of Origin

Germany

Product details

G1/4 Stainless Steel Industrial Pressure Switch

Stainless steel bodied versions of the G1/4 Industrial Pressure Switches
Diaphragm operated adjustable range pressure switches with type 303 stainless steel bodies
240V 4A changeover contacts
DIN 43650 standard connector
Protection rating: IP65
Suitable Media: Air; Hydraulic Oil; Engine Oil; Heating Oil; Turpentine

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended. Take proper safety precautions when making adjustments. Relieve the system of pressure if you are going to remove the switch.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.