Sundstrom Black ABS, PA, PC Face Shield with Face, Head, Neck, Shoulders Guard

RS Stock No.: 277-6317Brand: SundstromManufacturers Part No.: H06-6110
brand-logo
View all in Face Shields

Technical Document

Specifications

Guard Type

Face, Head, Neck, Shoulders

UV Protection

No

Flip Up

No

Series

H06

Shield Material

ABS, PA, PC

Lens Colour

Black

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 861.95

€ 861.95 Each (ex VAT)

€ 1,025.72

€ 1,025.72 Each (inc. VAT)

Sundstrom Black ABS, PA, PC Face Shield with Face, Head, Neck, Shoulders Guard

€ 861.95

€ 861.95 Each (ex VAT)

€ 1,025.72

€ 1,025.72 Each (inc. VAT)

Sundstrom Black ABS, PA, PC Face Shield with Face, Head, Neck, Shoulders Guard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Guard Type

Face, Head, Neck, Shoulders

UV Protection

No

Flip Up

No

Series

H06

Shield Material

ABS, PA, PC

Lens Colour

Black

Country of Origin

Sweden