E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Sundstrom H06 Series Powered Powered Air Respirator Filter, 2 Filters, EN 12941, EN 12942, ISO 9001

RS Stock No.: 277-6322Brand: SundstromManufacturers Part No.: H06-7310
brand-logo

Technical Document

Specifications

Mode of Operation

Powered

Series

H06

Accessory Type

Filter

Respirator Product Type

Respirator Fan Unit

Number of Filters

2

Standards Met

EN 12941, EN 12942, ISO 9001

Head Cover Impact Protection

No

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 1,425.07

€ 1,425.07 Each (ex VAT)

€ 1,695.83

€ 1,695.83 Each (inc. VAT)

Sundstrom H06 Series Powered Powered Air Respirator Filter, 2 Filters, EN 12941, EN 12942, ISO 9001

€ 1,425.07

€ 1,425.07 Each (ex VAT)

€ 1,695.83

€ 1,695.83 Each (inc. VAT)

Sundstrom H06 Series Powered Powered Air Respirator Filter, 2 Filters, EN 12941, EN 12942, ISO 9001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mode of Operation

Powered

Series

H06

Accessory Type

Filter

Respirator Product Type

Respirator Fan Unit

Number of Filters

2

Standards Met

EN 12941, EN 12942, ISO 9001

Head Cover Impact Protection

No

Country of Origin

Sweden