Technical Document
Specifications
Brand
SunhayatoEnd 1
16 Pin Female SOP
End 2
16 Pin Female DIP
End 1 Number of Contacts
16
End 2 Number of Contacts
16
End 1 Type
SOP
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Female
Mounting Type
Through Hole
Body Orientation
Straight
Contact Plating
Gold
Current Rating
2A
Housing Material
FR4
Country of Origin
Japan
Product details
DIP socket converter adaptor from SOP
Converts SOP IC to DIP IC
Enables SOP IC to be mounted on board manufactured for use with DIP IC
Suitable for use with reflow oven, soldering machine
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 24.62
€ 24.62 Each (ex VAT)
€ 29.30
€ 29.30 Each (inc. VAT)
1
€ 24.62
€ 24.62 Each (ex VAT)
€ 29.30
€ 29.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SunhayatoEnd 1
16 Pin Female SOP
End 2
16 Pin Female DIP
End 1 Number of Contacts
16
End 2 Number of Contacts
16
End 1 Type
SOP
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Female
Mounting Type
Through Hole
Body Orientation
Straight
Contact Plating
Gold
Current Rating
2A
Housing Material
FR4
Country of Origin
Japan
Product details
DIP socket converter adaptor from SOP
Converts SOP IC to DIP IC
Enables SOP IC to be mounted on board manufactured for use with DIP IC
Suitable for use with reflow oven, soldering machine
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).