Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ICB-070, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm

RS Stock No.: 505-3740Brand: SunhayatoManufacturers Part No.: ICB-070
brand-logo

Technical Document

Specifications

Type

Board Seal

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

55 x 100 x 0.1mm

FR Material Grade

FR4

Length

55mm

Thickness

0.1mm

Width

100mm

Country of Origin

Japan

Product details

Flexible Board Connector - Sealed Board

Extension board that can be connected to the flexible board connecter FPC/FFC
The desired pin number and shape can be cut out with scissors or cutters
Finish gold plating (nickel substrate)

You may be interested in
Stock information temporarily unavailable.

€ 12.53

€ 12.53 Each (ex VAT)

€ 14.91

€ 14.91 Each (inc. VAT)

ICB-070, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm

€ 12.53

€ 12.53 Each (ex VAT)

€ 14.91

€ 14.91 Each (inc. VAT)

ICB-070, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 12.53
10 - 24€ 10.83
25 - 49€ 10.08
50 - 74€ 9.95
75+€ 9.84
You may be interested in

Technical Document

Specifications

Type

Board Seal

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

55 x 100 x 0.1mm

FR Material Grade

FR4

Length

55mm

Thickness

0.1mm

Width

100mm

Country of Origin

Japan

Product details

Flexible Board Connector - Sealed Board

Extension board that can be connected to the flexible board connecter FPC/FFC
The desired pin number and shape can be cut out with scissors or cutters
Finish gold plating (nickel substrate)

You may be interested in