Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sunhayato Matrix Board 1mm Holes, 2.54 x 2.54mm Pitch, 138 x 95 x 1.2mm

RS Stock No.: 631-3403Brand: SunhayatoManufacturers Part No.: ICB-97
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Hole Pitch

2.54 x 2.54mm

Dimensions

138 x 95 x 1.2mm

Length

138mm

Width

95mm

Thickness

1.2mm

Base Material

CEM3

Hole Diameter

1mm

Country of Origin

Japan

Product details

Medium-Sized Universal Board

2.54 mm pitch, board installation hole Ø 4 → 3.2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

€ 11.96

€ 11.96 Each (ex VAT)

€ 14.23

€ 14.23 Each (inc. VAT)

Sunhayato Matrix Board 1mm Holes, 2.54 x 2.54mm Pitch, 138 x 95 x 1.2mm

€ 11.96

€ 11.96 Each (ex VAT)

€ 14.23

€ 14.23 Each (inc. VAT)

Sunhayato Matrix Board 1mm Holes, 2.54 x 2.54mm Pitch, 138 x 95 x 1.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 11.96
10 - 19€ 11.64
20 - 49€ 11.49
50+€ 10.68

Technical Document

Specifications

Hole Pitch

2.54 x 2.54mm

Dimensions

138 x 95 x 1.2mm

Length

138mm

Width

95mm

Thickness

1.2mm

Base Material

CEM3

Hole Diameter

1mm

Country of Origin

Japan

Product details

Medium-Sized Universal Board

2.54 mm pitch, board installation hole Ø 4 → 3.2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.