Technical Document
Specifications
Brand
SunhayatoType
Insulated (PVC), Uninsulated (2.54 mm)
Length
5.08 mm, 12.7 mm, 15.24 mm, 17.78 mm, 20.32 mm, 22.86 mm, 25.4 mm, 50.8 mm, 101.6 mm, 127 mm, 76.2 mm, 10.16 mm, 7.62 mm, 2.54mm
Insulation Colour
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow
Material
Phosphor Bronze
Number of Pieces
350
Country of Origin
Japan
Product details
Jump Wire Kit
Breadboard jumper wire kit for easy and accurate wiring
SKS-290 uses high-grade jumper wires with nickel pins on both ends, allowing for easy bending
SKS-350 features phosphor bronze, nickel-plated PVC cladding, supporting inch pitches and direct contact with board
€ 45.11
€ 45.11 1 Kit (ex VAT)
€ 53.68
€ 53.68 1 Kit (inc. VAT)
1
€ 45.11
€ 45.11 1 Kit (ex VAT)
€ 53.68
€ 53.68 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 45.11 |
10 - 24 | € 38.92 |
25 - 49 | € 35.06 |
50+ | € 34.69 |
Technical Document
Specifications
Brand
SunhayatoType
Insulated (PVC), Uninsulated (2.54 mm)
Length
5.08 mm, 12.7 mm, 15.24 mm, 17.78 mm, 20.32 mm, 22.86 mm, 25.4 mm, 50.8 mm, 101.6 mm, 127 mm, 76.2 mm, 10.16 mm, 7.62 mm, 2.54mm
Insulation Colour
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow
Material
Phosphor Bronze
Number of Pieces
350
Country of Origin
Japan
Product details
Jump Wire Kit
Breadboard jumper wire kit for easy and accurate wiring
SKS-290 uses high-grade jumper wires with nickel pins on both ends, allowing for easy bending
SKS-350 features phosphor bronze, nickel-plated PVC cladding, supporting inch pitches and direct contact with board