Technical Document
Specifications
Brand
SunhayatoType
Prototyping board
Length
191mm
Width
119mm
Height
24mm
Dimensions
191 x 119 x 24mm
Country of Origin
Japan
€ 29.71
€ 29.71 Each (ex VAT)
€ 35.35
€ 35.35 Each (inc. VAT)
SRH-21B, Breadboard Prototyping Board 191 x 119 x 24mm
1
€ 29.71
€ 29.71 Each (ex VAT)
€ 35.35
€ 35.35 Each (inc. VAT)
SRH-21B, Breadboard Prototyping Board 191 x 119 x 24mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 29.71 |
10 - 19 | € 28.95 |
20 - 49 | € 28.48 |
50+ | € 26.42 |
Technical Document
Specifications
Brand
SunhayatoType
Prototyping board
Length
191mm
Width
119mm
Height
24mm
Dimensions
191 x 119 x 24mm
Country of Origin
Japan