Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sunhayato Double Sided Matrix Board FR4 1mm Holes, 2.54mm Pitch, 190 x 95 x 0.4mm

RS Stock No.: 189-2288Brand: SunhayatoManufacturers Part No.: UB-THN01
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Number of Sides

2

Hole Pitch

2.54mm

Dimensions

190 x 95 x 0.4mm

Length

190mm

Width

95mm

Thickness

0.4mm

Base Material

Epoxy fibre-glass

Hole Diameter

1mm

FR Material Grade

FR4

Circuit Pattern

One Side

Country of Origin

China

Stock information temporarily unavailable.

€ 13.39

€ 13.39 Each (ex VAT)

€ 15.93

€ 15.93 Each (inc. VAT)

Sunhayato Double Sided Matrix Board FR4 1mm Holes, 2.54mm Pitch, 190 x 95 x 0.4mm

€ 13.39

€ 13.39 Each (ex VAT)

€ 15.93

€ 15.93 Each (inc. VAT)

Sunhayato Double Sided Matrix Board FR4 1mm Holes, 2.54mm Pitch, 190 x 95 x 0.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Sides

2

Hole Pitch

2.54mm

Dimensions

190 x 95 x 0.4mm

Length

190mm

Width

95mm

Thickness

0.4mm

Base Material

Epoxy fibre-glass

Hole Diameter

1mm

FR Material Grade

FR4

Circuit Pattern

One Side

Country of Origin

China