Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sunnex Tube Lamp Wall Light Bracket for LED Lamps, 4mm Fixing Hole Diameter

RS Stock No.: 298-983Brand: Sunnex Equipment ABManufacturers Part No.: 14030
View all in Lighting Mounts

Technical Document

Specifications

Mount Type

Wall Bracket

Supported Lamp Type

LED

Supported Lamp Shape

Tube

Number of Fixing Holes

4

Fixing Hole Diameter

4mm

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 28.97

€ 28.97 Each (ex VAT)

€ 34.47

€ 34.47 Each (inc. VAT)

Sunnex Tube Lamp Wall Light Bracket for LED Lamps, 4mm Fixing Hole Diameter

€ 28.97

€ 28.97 Each (ex VAT)

€ 34.47

€ 34.47 Each (inc. VAT)

Sunnex Tube Lamp Wall Light Bracket for LED Lamps, 4mm Fixing Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mount Type

Wall Bracket

Supported Lamp Type

LED

Supported Lamp Shape

Tube

Number of Fixing Holes

4

Fixing Hole Diameter

4mm

Country of Origin

Sweden