Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Halogen Machine Light, 12 V, 50 W, Flexible Neck, 1000mm Reach, 1000mm Arm Length

RS Stock No.: 413-5043Brand: SunnexManufacturers Part No.: 12920
View all in Machine Lights

Technical Document

Specifications

Brand

Sunnex

Lamp Type

Halogen

Voltage Rating

12 V

Wattage

50 W

Arm Length

1000mm

Arm Type

Flexible Neck

IP Rating

IP65

Maximum Reach

1000mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Halogen Machine Light, 12 V, 50 W, Flexible Neck, 1000mm Reach, 1000mm Arm Length

P.O.A.

Halogen Machine Light, 12 V, 50 W, Flexible Neck, 1000mm Reach, 1000mm Arm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sunnex

Lamp Type

Halogen

Voltage Rating

12 V

Wattage

50 W

Arm Length

1000mm

Arm Type

Flexible Neck

IP Rating

IP65

Maximum Reach

1000mm

You may be interested in