Sunon Axial Fan, 5 V dc, dc Operation, 8.2cfm, 860mW, 172mA Max, 40 x 40 x 10mm

RS Stock No.: 288-7621Brand: SunonManufacturers Part No.: EE40100S1-1000U-999Distrelec Article No.: 30148053
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

5 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

860mW

Width

40mm

Depth

10mm

Maximum Current

172mA

Dimensions

40 x 40 x 10mm

Air Flow

8.2cfm

Distrelec Product Id

30148053

Country of Origin

China

Stock information temporarily unavailable.

€ 5.46

€ 5.46 Each (ex VAT)

€ 6.50

€ 6.50 Each (inc. VAT)

Sunon Axial Fan, 5 V dc, dc Operation, 8.2cfm, 860mW, 172mA Max, 40 x 40 x 10mm

€ 5.46

€ 5.46 Each (ex VAT)

€ 6.50

€ 6.50 Each (inc. VAT)

Sunon Axial Fan, 5 V dc, dc Operation, 8.2cfm, 860mW, 172mA Max, 40 x 40 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

5 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

860mW

Width

40mm

Depth

10mm

Maximum Current

172mA

Dimensions

40 x 40 x 10mm

Air Flow

8.2cfm

Distrelec Product Id

30148053

Country of Origin

China