Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sunon Axial Fan, 12 V dc, dc Operation, 70m³/h, 138mA Max, 80 x 80 x 25mm

RS Stock No.: 288-7643Brand: SunonManufacturers Part No.: EF80251S1-1000U-A99Distrelec Article No.: 30090808
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Width

80mm

Depth

25mm

Maximum Current

138mA

Dimensions

80 x 80 x 25mm

Air Flow

70m³/h

Distrelec Product Id

30090808

Country of Origin

China

Stock information temporarily unavailable.

€ 12.79

€ 12.79 Each (ex VAT)

€ 15.22

€ 15.22 Each (inc. VAT)

Sunon Axial Fan, 12 V dc, dc Operation, 70m³/h, 138mA Max, 80 x 80 x 25mm

€ 12.79

€ 12.79 Each (ex VAT)

€ 15.22

€ 15.22 Each (inc. VAT)

Sunon Axial Fan, 12 V dc, dc Operation, 70m³/h, 138mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Width

80mm

Depth

25mm

Maximum Current

138mA

Dimensions

80 x 80 x 25mm

Air Flow

70m³/h

Distrelec Product Id

30090808

Country of Origin

China