Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sunon Axial Fan, 24 V dc, DC Operation, 61.2m³/h, 1.7W, 70mA Max, 80 x 80 x 20mm

RS Stock No.: 191-682Brand: SunonManufacturers Part No.: KDE2408PKV1.13.MS.A.GN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.7W

Maximum Current

70mA

Depth

20mm

Dimensions

80 x 80 x 20mm

Air Flow

61.2m³/h

Noise Level

38dB

Fan Speed

3200rpm

Bearing Type

Vapo

Stock information temporarily unavailable.

P.O.A.

Sunon Axial Fan, 24 V dc, DC Operation, 61.2m³/h, 1.7W, 70mA Max, 80 x 80 x 20mm

P.O.A.

Sunon Axial Fan, 24 V dc, DC Operation, 61.2m³/h, 1.7W, 70mA Max, 80 x 80 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.7W

Maximum Current

70mA

Depth

20mm

Dimensions

80 x 80 x 20mm

Air Flow

61.2m³/h

Noise Level

38dB

Fan Speed

3200rpm

Bearing Type

Vapo