Sunon Axial Fan, 5 V dc, DC Operation, 4.9cfm, 560mW, 129mA Max, IP20, 30 x 30 x 6mm
RS Stock No.: 202-5391Brand: SunonManufacturers Part No.: MF30060V1-1000U-A99Distrelec Article No.: 30148127

Technical Document
Specifications
Brand
SunonSupply Voltage
5 V dc
Height
30mm
AC or DC Operation
DC
Power Consumption
560mW
Width
30mm
Depth
6mm
Maximum Current
129mA
Dimensions
30 x 30 x 6mm
Air Flow
4.9cfm
IP Rating
IP20
Distrelec Product Id
30148127
Country of Origin
China
You may be interested in
Sunon MC Series Axial Fan, 5 V dc, DC Operation, 8.33m³/h, 560mW, 112mA Max, 30 x 30 x 6mmBrand: Sunon
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
€ 10.49
€ 10.49 Each (ex VAT)
€ 12.48
€ 12.48 Each (inc. VAT)
Sunon Axial Fan, 5 V dc, DC Operation, 4.9cfm, 560mW, 129mA Max, IP20, 30 x 30 x 6mm
1
€ 10.49
€ 10.49 Each (ex VAT)
€ 12.48
€ 12.48 Each (inc. VAT)
Sunon Axial Fan, 5 V dc, DC Operation, 4.9cfm, 560mW, 129mA Max, IP20, 30 x 30 x 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 10.49 |
5 - 9 | € 9.81 |
10 - 24 | € 9.53 |
25 - 49 | € 9.01 |
50+ | € 8.88 |
You may be interested in
Sunon MC Series Axial Fan, 5 V dc, DC Operation, 8.33m³/h, 560mW, 112mA Max, 30 x 30 x 6mmBrand: Sunon
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
SunonSupply Voltage
5 V dc
Height
30mm
AC or DC Operation
DC
Power Consumption
560mW
Width
30mm
Depth
6mm
Maximum Current
129mA
Dimensions
30 x 30 x 6mm
Air Flow
4.9cfm
IP Rating
IP20
Distrelec Product Id
30148127
Country of Origin
China
You may be interested in
Sunon MC Series Axial Fan, 5 V dc, DC Operation, 8.33m³/h, 560mW, 112mA Max, 30 x 30 x 6mmBrand: Sunon
P.O.A.Each (ex VAT)