E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Supertouch High Visibility Hi Vis Vest, L

RS Stock No.: 249-8378Brand: SupertouchManufacturers Part No.: R393-L
View all in Hi Vis Vests

Technical Document

Specifications

Size

L

Gender

Unisex

Fitting

Ungendered

Material

Polyester

Waistcoat Features

Two Tone Executive

Material Properties

High Visibility

Country of Origin

Pakistan

Stock information temporarily unavailable.

€ 37.43

€ 37.43 Each (ex VAT)

€ 44.54

€ 44.54 Each (inc. VAT)

Supertouch High Visibility Hi Vis Vest, L

€ 37.43

€ 37.43 Each (ex VAT)

€ 44.54

€ 44.54 Each (inc. VAT)

Supertouch High Visibility Hi Vis Vest, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

L

Gender

Unisex

Fitting

Ungendered

Material

Polyester

Waistcoat Features

Two Tone Executive

Material Properties

High Visibility

Country of Origin

Pakistan