Technical Document
Specifications
Brand
Sure24Indoor/Outdoor
Indoor
Analogue/Network
Analogue
Maximum Resolution
975 x 582pixels
Power Over Ethernet
No
Vandal Resistant
No
IR
No
Focal Length
3.6, 3.7 (3 MP) mm, 6, 8 (1.3 MP) mm
Sensor Type
1/2.8 in Sony Exmor CMOS, 2.43 Megapixel
Depth
38.5 mm
Width
38.5mm
Country of Origin
Taiwan, Province Of China
Product details
CAM2115CHP4 Super Mini Remote Head
Perfect for covert operations and can easily be built into a hide
15 x 15mm, 1/3in. Sony Effio-E
Pinhole lens
Effective pixels - "NTSC: 850 (H)X505 (V) PAL: 975 (H) X582 (V)"
Sensing Area 4.8mmx3.6mm
Horizontal Resolution 700TVL
Video Out - 1Vp-p,75O
White balance auto, S/N Ratio >48db
Gamma Characteristic 0.45
Minimum illumination - 0.05Lux
Electronic Shutter
Power Consumption - 12Vdc+_10%
Operating Temperrature: -20-50゚C, RH 90% Max
Video Output connector - AV(female) / BNC(male)
€ 173.40
€ 173.40 Each (ex VAT)
€ 206.35
€ 206.35 Each (inc. VAT)
1
€ 173.40
€ 173.40 Each (ex VAT)
€ 206.35
€ 206.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Sure24Indoor/Outdoor
Indoor
Analogue/Network
Analogue
Maximum Resolution
975 x 582pixels
Power Over Ethernet
No
Vandal Resistant
No
IR
No
Focal Length
3.6, 3.7 (3 MP) mm, 6, 8 (1.3 MP) mm
Sensor Type
1/2.8 in Sony Exmor CMOS, 2.43 Megapixel
Depth
38.5 mm
Width
38.5mm
Country of Origin
Taiwan, Province Of China
Product details
CAM2115CHP4 Super Mini Remote Head
Perfect for covert operations and can easily be built into a hide
15 x 15mm, 1/3in. Sony Effio-E
Pinhole lens
Effective pixels - "NTSC: 850 (H)X505 (V) PAL: 975 (H) X582 (V)"
Sensing Area 4.8mmx3.6mm
Horizontal Resolution 700TVL
Video Out - 1Vp-p,75O
White balance auto, S/N Ratio >48db
Gamma Characteristic 0.45
Minimum illumination - 0.05Lux
Electronic Shutter
Power Consumption - 12Vdc+_10%
Operating Temperrature: -20-50゚C, RH 90% Max
Video Output connector - AV(female) / BNC(male)