Swann-Morton 104 mm Craft Knife

RS Stock No.: 847-7625Brand: Swann-MortonManufacturers Part No.: 1235
brand-logo
View all in Scalpels & Craft Knives

Technical Document

Specifications

Knife Type

Craft Knife

Number of Pieces

1

Blade Shape

Diagonal

Overall Length

104 mm

Handle Material

Plastic

Country of Origin

United Kingdom

Product details

Swann-Morton Plastic Craft Knife Handle

An excellent craft tool and blade range for light work or brass, the Craft Tool uses a thumbscrew to lock the blade in place and is an ideal tool for modelling, craft, studio work and horticulture.

The blades available for this handle are straight, curved and hooked to give you a wide range of cutting options.

Supplied without blades


Can be used with attached Craft Blades No. 1, 2 and 3
Craft Blades No. 1, 2 and 3 are carbon steel surgical style blades
Blades are individually wrapped in V.P.I paper

Stock information temporarily unavailable.

€ 31.48

€ 31.48 1 Box of 10 (ex VAT)

€ 37.46

€ 37.46 1 Box of 10 (inc. VAT)

Swann-Morton 104 mm Craft Knife

€ 31.48

€ 31.48 1 Box of 10 (ex VAT)

€ 37.46

€ 37.46 1 Box of 10 (inc. VAT)

Swann-Morton 104 mm Craft Knife
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Knife Type

Craft Knife

Number of Pieces

1

Blade Shape

Diagonal

Overall Length

104 mm

Handle Material

Plastic

Country of Origin

United Kingdom

Product details

Swann-Morton Plastic Craft Knife Handle

An excellent craft tool and blade range for light work or brass, the Craft Tool uses a thumbscrew to lock the blade in place and is an ideal tool for modelling, craft, studio work and horticulture.

The blades available for this handle are straight, curved and hooked to give you a wide range of cutting options.

Supplied without blades


Can be used with attached Craft Blades No. 1, 2 and 3
Craft Blades No. 1, 2 and 3 are carbon steel surgical style blades
Blades are individually wrapped in V.P.I paper