Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Victorinox Victorinox SilverTech Straight, Multitool Knife, 91mm Closed Length, 85g

RS Stock No.: 689-9916Brand: Swiss Army KnifeManufacturers Part No.: 13703T7NPDistrelec Article No.: 30409922
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Blade Material

Stainless Steel

Knife Type

Multitool

Closed Length

91mm

Overall Length

91 mm

Blade Type

Straight

Retractable

Yes

Series

Victorinox SilverTech

Weight

85g

Country of Origin

Switzerland

Product details

Victorinox SilverTech

Victorinox SilverTech multi-blade penknives
Swiss made
Functional, versatile and durable
Distinctive SilverTech styling

Stock information temporarily unavailable.

€ 83.87

€ 83.87 Each (ex VAT)

€ 99.81

€ 99.81 Each (inc. VAT)

Victorinox Victorinox SilverTech Straight, Multitool Knife, 91mm Closed Length, 85g

€ 83.87

€ 83.87 Each (ex VAT)

€ 99.81

€ 99.81 Each (inc. VAT)

Victorinox Victorinox SilverTech Straight, Multitool Knife, 91mm Closed Length, 85g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Material

Stainless Steel

Knife Type

Multitool

Closed Length

91mm

Overall Length

91 mm

Blade Type

Straight

Retractable

Yes

Series

Victorinox SilverTech

Weight

85g

Country of Origin

Switzerland

Product details

Victorinox SilverTech

Victorinox SilverTech multi-blade penknives
Swiss made
Functional, versatile and durable
Distinctive SilverTech styling