Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Switchcraft Cable Mount XLR Connector, Female, 3 Way, Silver Plating

RS Stock No.: 362-1026Brand: SwitchcraftManufacturers Part No.: AAA3FPZ
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Solder

Contact Material

Copper Alloy

Country of Origin

Korea, Republic Of

Product details

AAA Series 'Q-G' Twist Cable Connectors

Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.

Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins

Stock information temporarily unavailable.

€ 9.66

€ 9.66 Each (ex VAT)

€ 11.50

€ 11.50 Each (inc. VAT)

Switchcraft Cable Mount XLR Connector, Female, 3 Way, Silver Plating

€ 9.66

€ 9.66 Each (ex VAT)

€ 11.50

€ 11.50 Each (inc. VAT)

Switchcraft Cable Mount XLR Connector, Female, 3 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Solder

Contact Material

Copper Alloy

Country of Origin

Korea, Republic Of

Product details

AAA Series 'Q-G' Twist Cable Connectors

Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.

Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins