Switchcraft D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub

RS Stock No.: 665-9591Brand: SwitchcraftManufacturers Part No.: EHDB9MFDistrelec Article No.: 30423815
brand-logo
View all in D Sub Adapters

Technical Document

Specifications

Converts From Gender

Male

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

9 Way D-Sub

Country of Origin

United States

Product details

EH Broadcast Series Panel Mount Connectors

Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill

€ 23.86

€ 23.86 Each (ex VAT)

€ 28.39

€ 28.39 Each (inc. VAT)

Switchcraft D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub

€ 23.86

€ 23.86 Each (ex VAT)

€ 28.39

€ 28.39 Each (inc. VAT)

Switchcraft D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 23.86
10 - 24€ 20.54
25 - 49€ 19.76
50 - 99€ 19.11
100+€ 18.85

Technical Document

Specifications

Converts From Gender

Male

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

9 Way D-Sub

Country of Origin

United States

Product details

EH Broadcast Series Panel Mount Connectors

Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill