Switchcraft Jack Connector Plug

RS Stock No.: 479-282Brand: SwitchcraftManufacturers Part No.: TT253X
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Male

Body Orientation

Straight

Termination Method

Crimp

Housing Material

Thermoplastic

Colour

Black

Contact Material

Copper Alloy

Country of Origin

United States

Product details

Bantam Patch Plugs

Three-pole miniature plugs available as single with crimp terminals or single with solder terminals. Solder terminals allow for easier termination. For use only with low power audio and telecommunication circuits. All models are highly reliable and excellent quality.

You may be interested in
Stock information temporarily unavailable.

€ 74.00

€ 74.00 Each (ex VAT)

€ 88.06

€ 88.06 Each (inc. VAT)

Switchcraft Jack Connector Plug

€ 74.00

€ 74.00 Each (ex VAT)

€ 88.06

€ 88.06 Each (inc. VAT)

Switchcraft Jack Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Gender

Male

Body Orientation

Straight

Termination Method

Crimp

Housing Material

Thermoplastic

Colour

Black

Contact Material

Copper Alloy

Country of Origin

United States

Product details

Bantam Patch Plugs

Three-pole miniature plugs available as single with crimp terminals or single with solder terminals. Solder terminals allow for easier termination. For use only with low power audio and telecommunication circuits. All models are highly reliable and excellent quality.

You may be interested in