Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sylvania ToLEDo E27 LED GLS Bulb 6.5 W(40W), 2700K, Warm White, Candle shape

RS Stock No.: 818-1069Brand: SylvaniaManufacturers Part No.: 26933
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

E27

Wattage

6.5 W

Colour Temperature

2700K

Series

ToLEDo

Incandescent Equivalent Wattage

40W

Lamp Type

LED

Dimmable

No

Lamp Shape

Candle

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

470 lm

Length

113 mm

Diameter

38mm

Life Hours

25000h

Colour Rendering

80

Country of Origin

China

Product details

Sylvania ToLEDo LED Retrofit Candle Lamp

The Sylvania LED ToLEDo candle lamp delivers incandescent and sparkly light effect, perfect for Chandeliers. The average life of the ToLEDo lamp is 15 years or 15,000 hours. This candle lamp has the ability to realistically reproduce colours thanks to a very good colour rendering. This retrofit replacement lamps are ideal for general indoor lighting application.

15 years or 15,000 hours
Perfect for chandelier; clear: sparkly light effect
Colour rendering index 80 or 90
Biggest bulb for better light distribution
2.5 W = 15 W incandescent, 3.0 W = 25 W incandescent
Easy retrofit replacement of incandescent lamps

Stock information temporarily unavailable.

P.O.A.

Sylvania ToLEDo E27 LED GLS Bulb 6.5 W(40W), 2700K, Warm White, Candle shape

P.O.A.

Sylvania ToLEDo E27 LED GLS Bulb 6.5 W(40W), 2700K, Warm White, Candle shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

E27

Wattage

6.5 W

Colour Temperature

2700K

Series

ToLEDo

Incandescent Equivalent Wattage

40W

Lamp Type

LED

Dimmable

No

Lamp Shape

Candle

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

470 lm

Length

113 mm

Diameter

38mm

Life Hours

25000h

Colour Rendering

80

Country of Origin

China

Product details

Sylvania ToLEDo LED Retrofit Candle Lamp

The Sylvania LED ToLEDo candle lamp delivers incandescent and sparkly light effect, perfect for Chandeliers. The average life of the ToLEDo lamp is 15 years or 15,000 hours. This candle lamp has the ability to realistically reproduce colours thanks to a very good colour rendering. This retrofit replacement lamps are ideal for general indoor lighting application.

15 years or 15,000 hours
Perfect for chandelier; clear: sparkly light effect
Colour rendering index 80 or 90
Biggest bulb for better light distribution
2.5 W = 15 W incandescent, 3.0 W = 25 W incandescent
Easy retrofit replacement of incandescent lamps