E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Taica 10mm Anti-Vibration Pad GT-5 Silicone +100°C -40°C 1000 x 10 x 3mm 3mm

RS Stock No.: 474-858Brand: TaicaManufacturers Part No.: GT-5
brand-logo
View all in Anti Vibration Pads

Technical Document

Specifications

Brand

Taica

Material

Silicone

Anti Vibration Pad Type

Anti-Vibration Gel Tape

Thickness

3mm

Size

1000 x 10 x 3mm

Length

1000mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Width

10mm

Country of Origin

Japan

Product details

Gel Tape and Chips

Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet

Stock information temporarily unavailable.

€ 39.18

€ 39.18 Each (ex VAT)

€ 46.62

€ 46.62 Each (inc. VAT)

Taica 10mm Anti-Vibration Pad GT-5 Silicone +100°C -40°C 1000 x 10 x 3mm 3mm

€ 39.18

€ 39.18 Each (ex VAT)

€ 46.62

€ 46.62 Each (inc. VAT)

Taica 10mm Anti-Vibration Pad GT-5 Silicone +100°C -40°C 1000 x 10 x 3mm 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 39.18
5 - 9€ 37.80
10+€ 37.17

Technical Document

Specifications

Brand

Taica

Material

Silicone

Anti Vibration Pad Type

Anti-Vibration Gel Tape

Thickness

3mm

Size

1000 x 10 x 3mm

Length

1000mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Width

10mm

Country of Origin

Japan

Product details

Gel Tape and Chips

Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet