Technical Document
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.3V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
7.11mm
Width
6.22mm
Height
2.62mm
Dimensions
7.11 x 6.22 x 2.62mm
Country of Origin
China
Product details
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
€ 27.50
€ 0.55 Each (In a Pack of 50) (ex VAT)
€ 32.72
€ 0.654 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 27.50
€ 0.55 Each (In a Pack of 50) (ex VAT)
€ 32.72
€ 0.654 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.3V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
7.11mm
Width
6.22mm
Height
2.62mm
Dimensions
7.11 x 6.22 x 2.62mm
Country of Origin
China
Product details