Taiwan Semi SMCJ28A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

RS Stock No.: 808-0329PBrand: Taiwan SemiconductorManufacturers Part No.: SMCJ28A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

45.4V

Minimum Breakdown Voltage

31.1V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

28V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

33A

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

7.15 x 6.25 x 2.75mm

Length

7.15mm

Test Current

1mA

Width

6.25mm

Height

2.75mm

Maximum Reverse Leakage Current

5µA

Product details

Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor

Glass-Passivated Junction
1500W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 57.00

€ 0.57 Each (Supplied on a Reel) (ex VAT)

€ 67.83

€ 0.678 Each (Supplied on a Reel) (inc. VAT)

Taiwan Semi SMCJ28A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Select packaging type

€ 57.00

€ 0.57 Each (Supplied on a Reel) (ex VAT)

€ 67.83

€ 0.678 Each (Supplied on a Reel) (inc. VAT)

Taiwan Semi SMCJ28A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
100 - 180€ 0.57€ 11.40
200 - 980€ 0.55€ 11.00
1000 - 1980€ 0.47€ 9.40
2000+€ 0.47€ 9.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

45.4V

Minimum Breakdown Voltage

31.1V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

28V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

33A

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

7.15 x 6.25 x 2.75mm

Length

7.15mm

Test Current

1mA

Width

6.25mm

Height

2.75mm

Maximum Reverse Leakage Current

5µA

Product details

Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor

Glass-Passivated Junction
1500W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more