E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Takachi Electric Industrial AA Battery Holder, Press Stud Contact

RS Stock No.: 401-9884Brand: Takachi Electric IndustrialManufacturers Part No.: MD-2B
brand-logo
View all in Battery Holders

Technical Document

Specifications

For Battery Size

AA

Number of Cells

2

Mount

Chassis

Type

Battery Holder

Dimensions

19 x 35 x 72.5mm

Terminal Contact Type

Press Stud

Body Material

ABS

Terminal Contact Material

Nickel Plated Brass

Country of Origin

Japan

Product details

Externally-mounted battery box

From Takachi Electric Industrial, this externally-mounted battery box
has a one-touch open / close cover, allowing for quick and easy battery replacement. The battery box is constructed of non-flammable ABS (UL94-V0) and has a grain-finished surface.

Stock information temporarily unavailable.

€ 5.04

€ 5.04 Each (ex VAT)

€ 6.00

€ 6.00 Each (inc. VAT)

Takachi Electric Industrial AA Battery Holder, Press Stud Contact

€ 5.04

€ 5.04 Each (ex VAT)

€ 6.00

€ 6.00 Each (inc. VAT)

Takachi Electric Industrial AA Battery Holder, Press Stud Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Battery Size

AA

Number of Cells

2

Mount

Chassis

Type

Battery Holder

Dimensions

19 x 35 x 72.5mm

Terminal Contact Type

Press Stud

Body Material

ABS

Terminal Contact Material

Nickel Plated Brass

Country of Origin

Japan

Product details

Externally-mounted battery box

From Takachi Electric Industrial, this externally-mounted battery box
has a one-touch open / close cover, allowing for quick and easy battery replacement. The battery box is constructed of non-flammable ABS (UL94-V0) and has a grain-finished surface.