Takachi Electric Industrial Grey Aluminium Project Box, 280 x 210 x 132.5mm

RS Stock No.: 373-2558Brand: Takachi Electric IndustrialManufacturers Part No.: MS133-21-28GS
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Body Material

Aluminium

External Length

280 mm

External Width

210 mm

External Height

132.5 mm

External Dimensions

280 x 210 x 132.5mm

Colour

Grey

Ventilated

Yes

Weight

2.4kg

Country of Origin

Japan

Stock information temporarily unavailable.

€ 243.23

€ 243.23 Each (ex VAT)

€ 289.44

€ 289.44 Each (inc. VAT)

Takachi Electric Industrial Grey Aluminium Project Box, 280 x 210 x 132.5mm

€ 243.23

€ 243.23 Each (ex VAT)

€ 289.44

€ 289.44 Each (inc. VAT)

Takachi Electric Industrial Grey Aluminium Project Box, 280 x 210 x 132.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Aluminium

External Length

280 mm

External Width

210 mm

External Height

132.5 mm

External Dimensions

280 x 210 x 132.5mm

Colour

Grey

Ventilated

Yes

Weight

2.4kg

Country of Origin

Japan