E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure, 144 x 100 x 16mm

RS Stock No.: 906-0326Brand: Takachi Electric IndustrialManufacturers Part No.: MXA2-10-14BB
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Body Material

Aluminium

External Length

144 mm

External Width

100 mm

External Height

16 mm

Integral Battery Compartment

No

Display Window

No

Colour

Black

External Dimensions

144 x 100 x 16mm

Push Buttons

No

Internal Mounting Type

PCB Mounted

Series

MXA

Keypad Recess

No

Country of Origin

Japan

Product details

MXA Mobile Aluminium Enclosure

The Takachi MXA Mobile series is an elegant aluminium enclosure with a rounded anodized silver or black body and light grey end panels with a tapered edge. Suitable for digital audio amplifiers, communication devices, measurement tools and other portable devices.

Rounded shape mobile case
Aluminium extrusion and end panels
Anodized silver or black body and light grey end-panels
Easy to assemble with just 4 fixing screws
Integral card guides accept 1.6mm PCB
IP40 rated

Supplied with

2 x frames, 2 x panels and 4 x self-tapping screws.

Stock information temporarily unavailable.

P.O.A.

Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure, 144 x 100 x 16mm

P.O.A.

Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure, 144 x 100 x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Aluminium

External Length

144 mm

External Width

100 mm

External Height

16 mm

Integral Battery Compartment

No

Display Window

No

Colour

Black

External Dimensions

144 x 100 x 16mm

Push Buttons

No

Internal Mounting Type

PCB Mounted

Series

MXA

Keypad Recess

No

Country of Origin

Japan

Product details

MXA Mobile Aluminium Enclosure

The Takachi MXA Mobile series is an elegant aluminium enclosure with a rounded anodized silver or black body and light grey end panels with a tapered edge. Suitable for digital audio amplifiers, communication devices, measurement tools and other portable devices.

Rounded shape mobile case
Aluminium extrusion and end panels
Anodized silver or black body and light grey end-panels
Easy to assemble with just 4 fixing screws
Integral card guides accept 1.6mm PCB
IP40 rated

Supplied with

2 x frames, 2 x panels and 4 x self-tapping screws.