Technical Document
Specifications
Internal Length
112.4 mm
Internal Width
90 mm
Internal Height
17.8 mm
Body Material
ABS
Series
PFF
IP Rating
IP40
Standards Met
UL94V-0
Country of Origin
Vietnam
Stock information temporarily unavailable.
€ 18.95
€ 18.95 Each (ex VAT)
€ 22.55
€ 22.55 Each (inc. VAT)
Takachi Electric Industrial PFF ABS PCB Enclosure
1
€ 18.95
€ 18.95 Each (ex VAT)
€ 22.55
€ 22.55 Each (inc. VAT)
Takachi Electric Industrial PFF ABS PCB Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Internal Length
112.4 mm
Internal Width
90 mm
Internal Height
17.8 mm
Body Material
ABS
Series
PFF
IP Rating
IP40
Standards Met
UL94V-0
Country of Origin
Vietnam