E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Takachi Electric Industrial AA Battery Holder, Button & Leaf Spring Contact

RS Stock No.: 175-6093Brand: Takachi Electric IndustrialManufacturers Part No.: SN3-6A
brand-logo
View all in Battery Holders

Technical Document

Specifications

For Battery Size

AA

Number of Cells

6

Mount

Wire Lead

Type

Battery Holder

Dimensions

158 x 17 x 26.1mm

Terminal Contact Type

Button & Leaf Spring

Body Material

PP

Terminal Contact Material

Brass

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Takachi Electric Industrial AA Battery Holder, Button & Leaf Spring Contact

P.O.A.

Each (In a Pack of 5) (ex VAT)

Takachi Electric Industrial AA Battery Holder, Button & Leaf Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Battery Size

AA

Number of Cells

6

Mount

Wire Lead

Type

Battery Holder

Dimensions

158 x 17 x 26.1mm

Terminal Contact Type

Button & Leaf Spring

Body Material

PP

Terminal Contact Material

Brass

Country of Origin

Japan