E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tasker 2 Core Audio Cable, 0.5 mm² CSA, 2.20x4.40mm od, 100m, Black, Red

RS Stock No.: 288-3924Brand: TaskerManufacturers Part No.: TSK 51Distrelec Article No.: 30069710
View all in Audio Cable

Technical Document

Specifications

Brand

Tasker

Audio Cable Type

Audio Cable

Number of Cores

2

Cross Sectional Area

0.5 mm²

Insulation material

PVC

Outer Diameter

2.20x4.40mm

Length

100m

Sheath Colour

Black, Red

Distrelec Product Id

30069710

Country of Origin

Italy

Stock information temporarily unavailable.

€ 81.00

€ 0.81 Each (ex VAT)

€ 96.39

€ 0.964 Each (inc. VAT)

Tasker 2 Core Audio Cable, 0.5 mm² CSA, 2.20x4.40mm od, 100m, Black, Red

€ 81.00

€ 0.81 Each (ex VAT)

€ 96.39

€ 0.964 Each (inc. VAT)

Tasker 2 Core Audio Cable, 0.5 mm² CSA, 2.20x4.40mm od, 100m, Black, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tasker

Audio Cable Type

Audio Cable

Number of Cores

2

Cross Sectional Area

0.5 mm²

Insulation material

PVC

Outer Diameter

2.20x4.40mm

Length

100m

Sheath Colour

Black, Red

Distrelec Product Id

30069710

Country of Origin

Italy