Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TBS de Buck B.V. SP-DSR, Spiral Cable, 2m 4 Core, Black Polyurethane PUR Power Cable +70°C

RS Stock No.: 327-446Brand: TBS de Buck B.V.Manufacturers Part No.: SP-DSR-173
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Number of Cores

4

Sheath Colour

Black

Length

2m

Cable Type

Spiral Cable

Sheath Material

Polyurethane PUR

Series

SP-DSR

Maximum Operating Temperature

+70°C

Country of Origin

Netherlands

Stock information temporarily unavailable.

€ 22.66

€ 22.66 Each (ex VAT)

€ 26.97

€ 26.97 Each (inc. VAT)

TBS de Buck B.V. SP-DSR, Spiral Cable, 2m 4 Core, Black Polyurethane PUR Power Cable +70°C

€ 22.66

€ 22.66 Each (ex VAT)

€ 26.97

€ 26.97 Each (inc. VAT)

TBS de Buck B.V. SP-DSR, Spiral Cable, 2m 4 Core, Black Polyurethane PUR Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 22.66
10+€ 21.17

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Number of Cores

4

Sheath Colour

Black

Length

2m

Cable Type

Spiral Cable

Sheath Material

Polyurethane PUR

Series

SP-DSR

Maximum Operating Temperature

+70°C

Country of Origin

Netherlands